The UPD78P083GB3BS-MTX is a 24KB EPROM microcontroller with a UART interface, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is packaged in a PQFP and is designed for surface mount applications. It includes 2 timers/counters and 512 bytes of RAM.
Checking distributor stock and pricing after the page loads.
Renesas UPD78P083GB3BS-MTX technical specifications.
| Package/Case | PQFP |
| Frequency | 5MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| RoHS | Not Compliant |