The uPD78P214L is a 54-channel industrial temperature MOS microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.5V and a maximum supply current of 30mA. The microcontroller is packaged in a QCCJ package with a terminal pitch of 1.27mm and a terminal position of quad. It is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Length | 24.2mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 54 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 24.2mm |
| RoHS | Not Compliant |