The uPD78P224L is a CMOS device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with 5V power supplies and has a maximum supply current of 30mA. The device is packaged in a plastic square chip carrier with a terminal pitch of 1.27mm and a terminal position of quad. It is not RoHS compliant and has not been qualified.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J84 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |