This single-chip microcontroller from Renesas features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum supply current of 30mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is available in a rectangular SDIP package with a terminal pitch of 1.778mm and a terminal position of dual through-hole. The microcontroller is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 58.68mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 48 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 17mm |
| RoHS | Not Compliant |