The UPD78P324LP(A) is a 39-line CMOS microcontroller from Renesas, operating at a maximum frequency of 16MHz. It is supplied with a nominal voltage of 5V and can withstand a maximum operating temperature of 70°C. The device is packaged in a QCCN style, with a plastic body and a terminal pitch of 1.27mm. It is designed for surface mount applications and features a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-609 Code | e0 |
| Length | 24.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 24.2mm |
| RoHS | Not Compliant |