The UPD78P4026GC-3B9 is a 64-bit quad flatpack CMOS microcontroller from Renesas. It operates at a maximum frequency of 25MHz and has a maximum supply current of 60mA. The device is qualified for industrial temperatures, ranging from -40°C to 85°C. It is designed for use with 3/5V power supplies and has a nominal supply voltage of 5V. The microcontroller is available in a plastic QFP package with a square shape and a flatpack style.
Renesas UPD78P4026GC-3B9 technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78P4026GC-3B9 to view detailed technical specifications.
No datasheet is available for this part.