The UPD8039HLC is a 27-line HMOS microcontroller from Renesas. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 110mA. The UPD8039HLC is available in a DIP40 package with a terminal pitch of 2.54mm and a terminal position of dual through hole. It is not RoHS compliant and has not been qualified for use in certain applications.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 27 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 11RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | HMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |