The UPD8080AFC is a commercial temperature MOS device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DIP40 package with a rectangular shape and a terminal pitch of 2.54mm. The device is not qualified and is not RoHS compliant. It is powered by ±5V and ±12V power supplies and has a speed of 2RPM.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-5,12V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 2RPM |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |