The UPD8085AC-2 is a commercial temperature MOSFET with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 170mA and is powered by a 5V supply. The device is packaged in a DIP40 package with a rectangular shape and a terminal pitch of 2.54mm. The terminals are through-hole and have a tin finish. The device is not RoHS compliant and has not been qualified.
Renesas UPD8085AC-2 technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 170mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.