The UPD8255AC-2 is a commercial temperature 8-bit CMOS microcontroller with a maximum operating temperature of 70°C. It is available in a 40-pin DIP package with a terminal finish of tin and a terminal form of through hole. The device operates on a supply voltage of 5V and is not qualified for use in certain applications. It is not RoHS compliant, and its package body material is plastic.
Checking distributor stock and pricing after the page loads.
Renesas UPD8255AC-2 technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.