The uPD8259AC-2 is a commercial temperature MOS device packaged in a 28-pin DIP package with a plastic body and tin terminals. It is designed for use with a 5V power supply and is not qualified for use in RoHS compliant applications. The device operates within a temperature range of 0°C to 70°C and features through hole terminals with a 2.54mm pitch. The package style is IN-LINEMeter and the terminal form is dual.
Checking distributor stock and pricing after the page loads.
Renesas uPD8259AC-2 technical specifications.
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP28,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.