The UPD82C43C is a 4-bit CMOS IC from Renesas, packaged in a 24-pin DIP package with a plastic body and through-hole terminals. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 5V supply. The IC is not RoHS compliant and has a qualification status of not qualified. It has a terminal pitch of 2.54mm and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |