The UPD8821CZ-A from Renesas is a digital voltage output IC with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a dynamic range of 69.54dB and supports a data rate of 60Mbps. The device is mounted through a hole and is terminated with solder. It is RoHS compliant and operates with a 10V power supply.
Checking distributor stock and pricing after the page loads.
| Body Height | 3.22mm |
| Data Rate | 60Mbps |
| Dynamic Range | 69.54dB |
| Horizontal Pixel | 7300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | DIGITAL VOLTAGE |
| Power Supplies | 10V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Vertical Pixel | 3 |
| RoHS | Compliant |