Image Sensor Color CCD 10680x3Pixels 32-Pin PDIP
Checking distributor stock and pricing after the page loads.
Renesas UPD8871CY technical specifications.
| Horizontal Pixel | 10680 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Power Supplies | 12V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| Vertical Pixel | 3 |
| RoHS | Not Compliant |