The UPD8871CY-A is a digital voltage output IC from Renesas with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a data rate of 10Mbps and a dynamic range of 70.1dB. The IC is powered by a 12V supply and is RoHS compliant. It features a through hole mount and solder termination.
Checking distributor stock and pricing after the page loads.
Renesas UPD8871CY-A technical specifications.
| Data Rate | 10Mbps |
| Dynamic Range | 70.1dB |
| Horizontal Pixel | 10680 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | DIGITAL VOLTAGE |
| Power Supplies | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Vertical Pixel | 3 |
| RoHS | Compliant |