Renesas UPD8874CY-A technical specifications.
| Body Height | 4.39mm |
| Data Rate | 20Mbps |
| Dynamic Range | 60.34dB |
| Horizontal Pixel | 10800 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | DIGITAL VOLTAGE |
| Power Supplies | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Vertical Pixel | 3 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD8874CY-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.