The uPD9516AD is a single-function CMOS PCM CODEC in a DIP16 package with a rectangular shape and in-line meter style. It is not qualified and not RoHS compliant. The device has a terminal finish of tin and a terminal form of through-hole with a pitch of 2.54mm and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-XDIP-T16 |
| JESD-609 Code | e0 |
| Number of Functions | 1 |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Telecom IC Type | PCM CODEC |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |