The UPG2009TB-E3 is a single-function SPDT RF/microwave switch from Renesas with a maximum operating frequency of 2.5MHz and a minimum operating frequency of 500kHz. It features a high isolation of 24dB and an insertion loss of up to 0.5dB. The device is constructed as a single component and is suitable for surface mount applications. It operates over a temperature range of -45°C to 85°C and is powered by a 2.8V supply. The package is made of plastic and has a TSSOP6 footprint.
Renesas UPG2009TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 36.02dBm |
| Insertion Loss-Max | 0.5dB |
| Isolation-Min | 24dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 2.8V |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG2009TB-E3 to view detailed technical specifications.
No datasheet is available for this part.