Renesas UPG2012TB-E3-A technical specifications.
| 1 dB Compression Point | 20.5dBm |
| Insertion Loss-Max | 0.5dB |
| Isolation-Min | 24dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 2.8V |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2012TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.