The Renesas UPG2015TB-E3-A is a single-function, surface-mount RF switch with a maximum operating frequency of 2.5 MHz and a 1 dB compression point of 30 dBm. It features a maximum insertion loss of 0.55 dB and a minimum isolation of 20 dB. The device operates within a temperature range of -45°C to 85°C and is compliant with RoHS regulations. The package is made of plastic and has a TSSOP6, .08 equivalence code. It requires a 2.8V power supply and is based on gallium arsenide (GAAS) technology.
Renesas UPG2015TB-E3-A technical specifications.
| 1 dB Compression Point | 30dBm |
| Insertion Loss-Max | 0.55dB |
| Isolation-Min | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 2.8V |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2015TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.