RF Switch SP3T 500MHz to 2GHz 13dB 10-Pin TSON EP T/R
Renesas UPG2045TQ-E1 technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 36.02dBm |
| Insertion Loss-Max | 0.8dB |
| Isolation-Min | 13dB |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Power Supplies | 2.4V |
| RF/Microwave Device Type | SP3T |
| RoHS Compliant | No |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG2045TQ-E1 to view detailed technical specifications.
No datasheet is available for this part.