The UPG2045TQ-E1-A is a single-function RF/microwave switch from Renesas, featuring a characteristic impedance of 50R and operating frequency range of 500kHz to 2MHz. It has a maximum insertion loss of 0.8dB and a minimum isolation of 13dB. The device is designed for surface mount applications and has a plastic package body. It operates within a temperature range of -45°C to 85°C and is compliant with RoHS and Reach SVHC regulations.
Renesas UPG2045TQ-E1-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 36.02dBm |
| Insertion Loss-Max | 0.8dB |
| Isolation-Min | 13dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Power Supplies | 2.4V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SP3T |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2045TQ-E1-A to view detailed technical specifications.
No datasheet is available for this part.