Renesas UPG2159T6R-E2-A technical specifications.
| 1 dB Compression Point | 25.5dBm |
| Construction | COMPONENT |
| Input Power-Max (CW) | 26dBm |
| Insertion Loss-Max | 0.46dB |
| Isolation-Min | 23dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 3MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Plastic |
| Power Supplies | 1.8/2.7V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DIVERSITY SWITCH |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2159T6R-E2-A to view detailed technical specifications.
No datasheet is available for this part.