The UPG2176T5N-E2 is a single-function SPDT RF/microwave device from Renesas with a maximum operating frequency of 5.85MHz and a power supply of 3V. It features a plastic package and surface mount design. The device operates within a temperature range of -45°C to 85°C. It is not RoHS compliant.
Renesas UPG2176T5N-E2 technical specifications.
| 1 dB Compression Point | 37dBm |
| Insertion Loss-Max | 0.95dB |
| Isolation-Min | 17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 5.85MHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG2176T5N-E2 to view detailed technical specifications.
No datasheet is available for this part.