Rf Switch SPDT 2.3GHZ to 5.85GHZ 17DB 6-PIN Tson T/r / IC Sw SPDT 2.3-5.85GHZ 6-TSON
Renesas UPG2176T5N-E2-A technical specifications.
| 1 dB Compression Point | 37dBm |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 45.8dBm |
| Insertion Loss-Max | 0.95dB |
| Isolation-Min | 17dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 5.85MHz |
| Operating Frequency-Min | 2.3MHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2176T5N-E2-A to view detailed technical specifications.
No datasheet is available for this part.