IC Sw DP4T 2.3-3.8GHZ 20 Rqfn
Checking distributor stock and pricing after the page loads.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 46.13dBm |
| Insertion Loss-Max | 1.3dB |
| Isolation-Min | 18dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 3.8MHz |
| Operating Frequency-Min | 2.3MHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| RF/Microwave Device Type | DIVERSITY SWITCH |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |