RF / Wireless & Telecom ICs Power Amplifier
Renesas UPG2301TQ-E1 technical specifications.
| Height - Seated (Max) | 0.6mm |
| Length | 2.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | HVSON |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Telecom IC Type | TELECOM CIRCUIT |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.4mm |
| Terminal Position | DUAL |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG2301TQ-E1 to view detailed technical specifications.
No datasheet is available for this part.