Renesas X88C64PI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 32.13(Max) |
| Package Width (mm) | 14.15(Max) |
| Package Height (mm) | 4.11(Max) |
| Seated Plane Height (mm) | 4.87(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas X88C64PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.