The XLH536016.000000I is an ultra-precision crystal oscillator from the XL Series (XPRESSO). It operates at a nominal frequency of 16MHz with HCMOS output compatibility. Designed for high-performance applications, it features typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth and utilizes proprietary ASICs focused on noise reduction technologies. The device is housed in a standard 5mm x 3.2mm SMD package and supports an industrial operating temperature range.
Renesas XLH536016.000000I technical specifications.
| Frequency | 16.000000MHz |
| Frequency Stability | ±25ppm |
| Supply Voltage | 3.3V |
| Output Compatibility | HCMOS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Case Size | 5.00 x 3.20mm |
| Current - Supply (Max) | 32mA |
| Phase Jitter (Typ) | 750 to 890fs |
| RoHS | Compliant |
| Reach Svhc | No SVHC |
No datasheet is available for this part.