The XUL535156.250JS6I8 is a member of the Renesas XU series of ultra-precision crystal oscillators. It features an LVDS output with a primary frequency of 156.25 MHz, operating from a 3.3V supply with a frequency stability of 50ppm within an industrial temperature range. It is packaged in a standard 6-pin 5.0mm x 3.2mm SMD package, designed for high-performance timing applications requiring low jitter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas XUL535156.250JS6I8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas XUL535156.250JS6I8 technical specifications.
| Frequency | 156.25MHz |
| Output Logic | LVDS |
| Supply Voltage | 3.3V |
| Frequency Stability | 50ppm |
| Operating Temperature Range | -40 to +85°C |
| Package Size | 5.0 x 3.2mm |
| Number of Pins | 6 |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Renesas XUL535156.250JS6I8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.