Diode Zener Single 27V 11% 2-Pin
Renesas ZSA5MA27 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Dynamic Impedance-Max | 50R |
| Max Operating Temperature | 150°C |
| Non-rep Peak Rev Power Dis-Max | 3kW |
| Number of Elements | 1 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Voltage-Nom | 27V |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage Tol-Max | 11.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas ZSA5MA27 to view detailed technical specifications.
No datasheet is available for this part.