Sign in to ask questions about the Retex 3503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Retex 3503 technical specifications.
| Contact Plating | Nickel |
| Diameter | 8.13mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 31mm |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Panel Thickness | 1.2mm |
| Reach SVHC Compliant | No |
| Width | 212mm |
| RoHS | Not Compliant |
Download the complete datasheet for Retex 3503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.