Cable Assembly Semi-Rigid 0.762m 2.92MM RF to 2.92MM RF M-M Solder-Solder
RF Coax K086MM-30R technical specifications.
| Cable Type | Semi-Rigid |
| Connector Type A | 2.92MM RF |
| Connector Type B | 2.92mm RF |
| Gender | M-M |
| Contact Termination | Solder-Solder |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.