Cable Assembly Coaxial 0.152m 2.92MM RF to 2.92MM RF M-M
RF Coax K086MMHF-6 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 2.92mm RF |
| Connector Type A | 2.92MM RF |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.