Cable Assembly 0.086 Hand Formable 0.22m SMA to SMP M-F
RF Coax SP086MFHF-09 technical specifications.
| Cable Type | 0.086 Hand Formable |
| Gender | M-F |
| Connector Type B | SMP |
| Connector Type A | SMA |
| Maximum Outer Diameter | 2.2mm |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.