RF Industries P2RFC-2036-78 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 7-16 DIN |
| Connector Type A | Type N |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Industries P2RFC-2036-78 to view detailed technical specifications.
No datasheet is available for this part.