Cable Assembly Coaxial 2m SMA to SMA M-M
RF Industries P2RFC-2067-78 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Industries P2RFC-2067-78 to view detailed technical specifications.
No datasheet is available for this part.