Conn SMA-Type N Adapter F/PL 0Hz to 18GHz 50Ohm ST Gold Over Nickel
RF Industries P2RSA-3778 technical specifications.
| Type | SMA-Type N Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.