The RFB-1106-5B1-03 is a BNC PL crimp cable mount RF connector with a straight body orientation. It operates over a frequency range of 0 to 4G and has an impedance of 50. The connector is designed to withstand temperatures from -65 to 85 degrees Celsius. The contact plating is gold.
RF Industries RFB-1106-5B1-03 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.