Conn BNC F 0Hz to 1GHz 50Ohm Solder ST Thru-Hole Gold
RF Industries RFB-1113-1B-03 technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.