Conn BNC Adapter F/F/M 75Ohm F Style Gold
RF Industries RFB-1730-3 technical specifications.
| Type | BNC Adapter |
| Gender | F/F/M |
| Body Orientation | F Style |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.