Conn 7/16DIN PL 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount Silver
Checking distributor stock and pricing after the page loads.
| Type | 7/16DIN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |