Conn 4.1/9.5-7/16 Adapter F/F 0Hz to 7.5GHz 50Ohm ST
RF Industries RFD-1683-4 technical specifications.
| Type | 4.1/9.5-7/16 Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.