Conn Type N F/F/F 0Hz to 11GHz 50Ohm T Style Gold
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | F/F/F |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |