Conn SMA PL 50Ohm Solder ST Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
RF Industries RFS-2093 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.