Conn UHF M 0Hz to 3GHz Crimp ST Cable Mount Silver
RF Industries RFU-508-P technical specifications.
| Type | UHF |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.