Cable Assembly Coaxial 0.304m U.FL to SMA F-PL
RF Industries RFW-10531-12LF technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | SMA |
| Connector Type A | U.FL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RF Industries RFW-10531-12LF to view detailed technical specifications.
No datasheet is available for this part.