Cable Assembly Fiber Optic 15m 24(Multimode Fiber Optic) to 24(Multimode Fiber Optic) PL-PL
RF Industries RRH-24-SM-015M technical specifications.
| Gender | PL-PL |
| Connector Type B | 24(Fiber Optic) |
| Connector Type A | 24(Fiber Optic) |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.