Splitter, 1MHz Min, 500MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, SMT, S06, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |