
TRANSMITTER AM REMOTE 315MHZ 3SW
RF Solutions 118C3-315AR1 technical specifications.
| Frequency | 315MHz |
| Length | 110mm |
| Nominal Supply Current | 8mA |
| Output Power | 10mW |
| Packaging | Bulk |
| Series | 118 |
| Thickness | 35mm |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions 118C3-315AR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.